Texas Instruments OPA2376AIDR

Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125
$ 1.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2376AIDR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages18 years ago

Factory Futures

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-5.24%

CAD Models

Download Texas Instruments OPA2376AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.262
$ 1.676
$ 1.676
Stock
1,258,175
238,687
238,687
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2377AIDR
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2377AID
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2462CDR
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2376AIDR provided by its distributors.

Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R / IC OPAMP GP 5.5MHZ RRO 8SOIC
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 OPA2376 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00001muA 25muV 5500kHz
Operational Amplifiers; OPA2376AIDR; TEXAS INSTRUMENTS; 25 µV; 8; 5.5 V; 2
5.5MHz 0.2pA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
760¦ÌA(x2 Channels) 2V/¦Ìs 7.5nV/rtHz@ 5.5V 5.5MHz 85dB Rail to Rail,Single Ended 50mA 2 2 2.2V ¡À2.75V,5.5V 5¦ÌV 0.2pA 5.5MHz General Purpose SOIC-8 , 1.75mm
Op Amp, 5.5Mhz, 2V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:5.5Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.2V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2376AIDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2376AIDR .
  • OPA2376AIDR.