Texas Instruments OPA2376AID

Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2376AID.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

LCSC

Newark

Inventory History

3 month trend:
-7.34%

CAD Models

Download Texas Instruments OPA2376AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.272
$ 1.272
Stock
286,557
1,274,534
1,274,534
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsOPA2377AIDR
0.00027% Rail-to-Rail Op Amp, 2.2V-5.5V, 6.5MHz, CMOS, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Texas InstrumentsOPA2377AID
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2462CDR
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2376AID provided by its distributors.

Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Texas Instruments Low Noise Precision Op Amp, Dual Channel, SOIC Package, Single Supply, SMD, 8-Pin
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
5.5MHz 0.2pA Dual channel SOIC-8 Precision Op Amps ROHS
OP AMP, PRECISION, L NOISE, DUAL; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 5.5MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.2V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de bro
Op Amp, Precision, L Noise, Dual; No. Of Amplifiers:2 Amplifier; Bandwidth:5.5Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.2V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2376AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2376AID .
  • OPA2376AID.