Texas Instruments OPA2377AIDR

0.00027% Rail-to-Rail Op Amp, 2.2V-5.5V, 6.5MHz, CMOS, SOIC-8, SMD, Adhesive Mount, 1.75mm H
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2377AIDR.

Inventory History

3 month trend:
-79.00%

CAD Models

Download Texas Instruments OPA2377AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 1.268
Stock
392,996
231,812
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA2376AIDR
Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA2376AID
Dual, precision, low-noise, low quiescent current operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2462CD
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2377AIDR provided by its distributors.

0.00027% Rail-to-Rail Op Amp, 2.2V-5.5V, 6.5MHz, CMOS, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 OPA2377 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00001muA 1mV 5500kHz
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.