Descriptions of Texas Instruments TLV2462CDR provided by its distributors.
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
Dual Op Amp, 6.4MHz BW, 80mA Out, 1.35-6V, 2mV Vos, 8-SOIC
Op Amp, 550μA (2 Ch), 1.6V/μs, 14nV/rtHz@5V, 6.4MHz, Shutdown, Rail-to-Rail, 80mA, 2.7V±3V, 6V, 500μV, 1.3nA, 6.4MHz, SOIC-8, SMD, Adhesive Mount, 1.75mm H
IC, OP-AMP, 6.4MHZ, 1.6V/ us, SOIC-8; Op; IC, OP-AMP, 6.4MHZ, 1.6V/ us, SOIC-8; Op Amp Type:Wideband; No. of Amplifiers:2; Bandwidth:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Range:± 1.35V to ± 3V; Amplifier Case Style:SOIC; No. of Pins:8
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/t,s of slew rate with only 500 t,A of supply current,providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultra low supply current mode (IDD = 0.3 t,A/ch). While in shutdown,the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/\Delta Hz and input offset voltage of 100 t,V. This family is available in the low-profile SOT23, MSOP, and TS SOP packages. The TLV2460 is the firs trail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range (TA = -40oC to 125oC) for use in industrial control and automotive systems, and over the military temperature range (TA = -55oC to 125oC) for use in military systems.