Texas Instruments OPA2134UAG4

SoundPlus™ Audio Operational Amplifier with Low Distortion, Low Noise and Precision 8-SOIC -40 to 85
Production

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio86 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current10 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Operating Supply Voltage36 V
Output Current per Channel35 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate20 V/µs
Supply TypeDual
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134UAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
Datasheet3 pages26 years ago
Upverter
Datasheet32 pages7 years ago
Newark
Datasheet33 pages8 years ago
Datasheet20 pages10 years ago
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago

Inventory History

3 month trend:
-92.42%

Alternate Parts

Price @ 1000
$ 2.752
$ 2.752
Stock
140,267
844,243
844,243
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2134UAG4 provided by its distributors.

SoundPlus™ Audio Operational Amplifier with Low Distortion, Low Noise and Precision 8-SOIC -40 to 85
Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
AUDIO OPERATIONAL AMPLIFIER, 8MHZ, SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio86 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current10 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Operating Supply Voltage36 V
Output Current per Channel35 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate20 V/µs
Supply TypeDual
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134UAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
Datasheet3 pages26 years ago
Upverter
Datasheet32 pages7 years ago
Newark
Datasheet33 pages8 years ago
Datasheet20 pages10 years ago
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago