Texas Instruments OPA2132UAG4

Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product8 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Output Current per Channel40 mA
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2132UAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Datasheet5 pages26 years ago
Upverter
Datasheet19 pages10 years ago
Newark
Datasheet30 pages8 years ago
Datasheet18 pages11 years ago
iiiC
Datasheet18 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.229
$ 3.614
Stock
51,621
1,989,794
534,207
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
-
2.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2132UAG4.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2132UAG4 provided by its distributors.

Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 500uV Offset-Max, PDSO8
Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-SOIC -40 to 125
ROHS3Compliant EAR99 OPA2132 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.00005muA 15V 8000kHz
OPA2132 HIGH SPEED FET-INPUT OPE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product8 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Output Current per Channel40 mA
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2132UAG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Datasheet5 pages26 years ago
Upverter
Datasheet19 pages10 years ago
Newark
Datasheet30 pages8 years ago
Datasheet18 pages11 years ago
iiiC
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago