Texas Instruments OPA2134UA/2K5

SoundPlus™ Audio Operational Amplifier with Low Distortion, Low Noise and Precision 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)2 mV
Load Impedance2 kΩ
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Gain Bandwidth Product8 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90 dB
Schedule B8542330000
Slew Rate20 V/µs
Supply TypeDual
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134UA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
TME
Datasheet20 pages9 years ago
Newark
Datasheet32 pages7 years ago
Datasheet33 pages8 years ago
Datasheet20 pages10 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Burklin Elektronik
Datasheet20 pages9 years ago
Future Electronics
Datasheet19 pages11 years ago

Inventory History

3 month trend:
+486%

Alternate Parts

Price @ 1000
$ 2.752
$ 3.122
$ 3.122
Stock
844,243
921,000
921,000
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90 dB
-
-
Common Mode Rejection Ratio
86 dB
-
-
Min Supply Voltage
5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
4 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2134UA/2K5 provided by its distributors.

SoundPlus™ Audio Operational Amplifier with Low Distortion, Low Noise and Precision 8-SOIC -40 to 85
Dual Audio Operational Amplifier, SOIC-8, OPA2134UA/2K5
Op Amp Dual Wideband Amplifier ¡À18V 8-Pin SOIC T/R
AUDIO AMPLIFIER, 2-CH, SOIC-8; Puissance de sortie: -; Classe d'amplificateur audio: -; Nbre de voies: 2 voies; Gamme de tension d'alimentation: ± 2.5V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2134UA/2K5 .
  • OPA2134UA2K5

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)2 mV
Load Impedance2 kΩ
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Gain Bandwidth Product8 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90 dB
Schedule B8542330000
Slew Rate20 V/µs
Supply TypeDual
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134UA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
TME
Datasheet20 pages9 years ago
Newark
Datasheet32 pages7 years ago
Datasheet33 pages8 years ago
Datasheet20 pages10 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Burklin Elektronik
Datasheet20 pages9 years ago
Future Electronics
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago