Texas Instruments OPA2132UA/2K5

Op Amp Dual High Speed Amplifier ¡À18V 8-Pin SOIC T/R / IC OPAMP GP 8MHZ 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current9.6 mA
Number of Channels2
Number of Circuits2
Operating Supply Current4 mA
Output Current per Channel40 mA
PackagingTape & Reel
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2132UA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet19 pages9 years ago
Datasheet30 pages8 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet19 pages10 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago

Inventory History

3 month trend:
-0.40%

Alternate Parts

Price @ 1000
$ 3.614
$ 4.205
$ 4.205
Stock
481,017
3,573,842
3,573,842
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2132UA/2K5.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2132UA/2K5 provided by its distributors.

Op Amp Dual High Speed Amplifier ¡À18V 8-Pin SOIC T/R / IC OPAMP GP 8MHZ 8SOIC
OPERATIONAL AMPLIFIER, 8MHZ, 20V/ us, SOIC-8, FULL REEL
Operational Amplifier, 2 Func, 500uV Offset-Max, PDSO8
OP-AMP, 8MHZ, 20V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 8MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2132UA/2K5 .
  • OPA2132UA2K5

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max I/O Voltage2 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current9.6 mA
Number of Channels2
Number of Circuits2
Operating Supply Current4 mA
Output Current per Channel40 mA
PackagingTape & Reel
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2132UA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet19 pages9 years ago
Datasheet30 pages8 years ago
Datasheet29 pages8 years ago
Farnell
Datasheet19 pages10 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago