Analog Devices OP27EPZ

Operational Amplifier, Single, 8 Mhz, 1, 2.8 V/ S, 4V To 18V, Dip, 8 Rohs Compliant: Yes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage18 V
Gain Bandwidth Product8 MHz
Input Bias Current15 nA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density3.5 nV/sqrt Hz
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Supply Voltage22 V
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Supply Current3 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.7 mA
Operating Supply Voltage15 V
Power Supply Rejection Ratio (PSRR)114 dB
Quiescent Current5.7 mA
Schedule B8542330000
Slew Rate2.8 V/µs
Voltage Gain125.11 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP27EPZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Upverter
Datasheet20 pages17 years ago
Newark
Datasheet21 pages9 years ago
Augswan
Datasheet22 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
iiiC
Datasheet20 pages17 years ago
TME
Datasheet20 pages17 years ago
DigiKey
Datasheet20 pages18 years ago
Farnell
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-6.50%

Alternate Parts

Price @ 1000
$ 5.822
$ 3.75
$ 3.75
Stock
191,035
117,994
117,994
Authorized Distributors
7
1
1
Case/Package
N
N
N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
114 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4 V
8 V
8 V
Max Supply Voltage
22 V
36 V
36 V
Operating Supply Current
5.7 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27EPZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP27EPZ provided by its distributors.

Operational Amplifier, Single, 8 Mhz, 1, 2.8 V/ S, 4V To 18V, Dip, 8 Rohs Compliant: Yes
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube
ANALOG OP27EPZ / IC OPAMP GP 8MHZ LN PREC 8DIP(IQA)ANALOG

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP27-EPZ
  • OP27EPZ .

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage18 V
Gain Bandwidth Product8 MHz
Input Bias Current15 nA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density3.5 nV/sqrt Hz
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Supply Voltage22 V
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Supply Current3 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.7 mA
Operating Supply Voltage15 V
Power Supply Rejection Ratio (PSRR)114 dB
Quiescent Current5.7 mA
Schedule B8542330000
Slew Rate2.8 V/µs
Voltage Gain125.11 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP27EPZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Upverter
Datasheet20 pages17 years ago
Newark
Datasheet21 pages9 years ago
Augswan
Datasheet22 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
iiiC
Datasheet20 pages17 years ago
TME
Datasheet20 pages17 years ago
DigiKey
Datasheet20 pages18 years ago
Farnell
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements