Analog Devices OP27GPZ

Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage18 V
Gain Bandwidth Product8 MHz
Input Bias Current15 nA
Input Offset Voltage (Vos)25 µV
Max Dual Supply Voltage22 V
Max Input Voltage11 V
Max Operating Temperature125 °C
Max Power Dissipation170 mW
Max Supply Voltage22 V
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Min Supply Voltage-22 V
Nominal Supply Current4.67 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.7 mA
Power Supply Rejection Ratio (PSRR)114 dB
Quiescent Current5.7 mA
Schedule B8542330000
Slew Rate2.8 V/µs
Supply TypeDual
Voltage Gain123.52 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP27GPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Newark
Datasheet21 pages9 years ago
Farnell
Datasheet14 pages13 years ago
element14 APAC
Datasheet22 pages7 years ago
LKR
Datasheet21 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
iiiC
Datasheet20 pages17 years ago
TME
Datasheet20 pages17 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-34.08%

Alternate Parts

Price @ 1000
$ 2.919
$ 1.66
$ 1.66
Stock
897,892
381,567
381,567
Authorized Distributors
9
1
1
Case/Package
N
N
N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
114 dB
113.98 dB
113.98 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-22 V
-22 V
-22 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
5.7 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27GPZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP27GPZ provided by its distributors.

Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube
Analog Devices OP27GPZ Precision OP Amp IC DIP8
15nA 1 8MHz PDIP-8 Operational Amplifier ROHS
OP AMP, LOW NOISE PRECISION, DIP8; No. of Amplifiers: 1 Amplifier; Bandwidth: 8MHz; Slew Rate: 2.8V/µs; Supply Voltage Range: ± 4V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-27GPZ
  • OP27GPZ .

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins8
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage18 V
Gain Bandwidth Product8 MHz
Input Bias Current15 nA
Input Offset Voltage (Vos)25 µV
Max Dual Supply Voltage22 V
Max Input Voltage11 V
Max Operating Temperature125 °C
Max Power Dissipation170 mW
Max Supply Voltage22 V
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Min Supply Voltage-22 V
Nominal Supply Current4.67 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.7 mA
Power Supply Rejection Ratio (PSRR)114 dB
Quiescent Current5.7 mA
Schedule B8542330000
Slew Rate2.8 V/µs
Supply TypeDual
Voltage Gain123.52 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP27GPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Newark
Datasheet21 pages9 years ago
Farnell
Datasheet14 pages13 years ago
element14 APAC
Datasheet22 pages7 years ago
LKR
Datasheet21 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago
iiiC
Datasheet20 pages17 years ago
TME
Datasheet20 pages17 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements