Analog Devices OP27EP

Op-Amp, Precision; Precision Op Amp; 8 Lead PDIP; 8MHz BW; 2.8

Price and Stock

Technical Specifications

Physical
Case/PackageN
Number of Pins8
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 nA
Input Offset Voltage (Vos)30 µV
Input Voltage Noise Density3.5 nV/sqrt Hz
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current5.7 mA
Slew Rate2.8 V/µs
Voltage Gain125.11 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP27EP.

Upverter
Datasheet20 pages17 years ago
Analog Devices
Datasheet21 pages9 years ago
Datasheet14 pages13 years ago
Augswan
Datasheet22 pages7 years ago
Rochester Electronics
Datasheet22 pages10 years ago
iiiC
Datasheet20 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
DigiKey
Datasheet20 pages18 years ago
Newark
Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.75
$ 5.94
$ 3.75
$ 15.9
Stock
127,769
188,888
127,769
74,029
Authorized Distributors
1
5
1
2
Case/Package
N
N
N
CDIP
Number of Pins
8
8
8
8
Number of Circuits
1
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
30 µV
25 µV
30 µV
25 µV
Power Supply Rejection Ratio (PSRR)
120 dB
114 dB
120 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
120 dB
Min Supply Voltage
8 V
4 V
8 V
4 V
Max Supply Voltage
36 V
22 V
36 V
22 V
Operating Supply Current
-
5.7 mA
-
5.7 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27EP.

Related Parts

Descriptions

Descriptions of Analog Devices OP27EP provided by its distributors.

Op-Amp, Precision; Precision Op Amp; 8 Lead PDIP; 8MHz BW; 2.8
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8
The OP27 precision operational amplifier combines the low offset and drift of the OP07 with both high speed and low noise. Offsets down to 25µV and drift of 0.6µV/°C maximum make the OP27 ideal for precision instrumentation applications. Exceptionally low noise, en=3.5 nV/vHz, at 10 Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain-bandwidth product of 8MHz and a 2.8V/µsec slew rate provides excellent dynamic accuracy in high-speed data-acquisition systems. A low input bias current of ±10nA is achieved by use of a bias-current-cancellation circuit. Over the military temperature range, this circuit typically holds IB and IOS to ±20nA and 15nA respectively. The output stage has good load driving capability. A guaranteed swing of ±10V into 600 Ohms and low output distortion make the OP27 an excellent choice for professional audio applications. PSRR and CMRR exceed 120dB. These characteristics, coupled with long-term drift of 0.2µV/month, allow the circuit designer to achieve performance levels previously attained only by discrete designs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-27EP
  • OP27-EP

Technical Specifications

Physical
Case/PackageN
Number of Pins8
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product8 MHz
Input Bias Current15 nA
Input Offset Voltage (Vos)30 µV
Input Voltage Noise Density3.5 nV/sqrt Hz
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current5.7 mA
Slew Rate2.8 V/µs
Voltage Gain125.11 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP27EP.

Upverter
Datasheet20 pages17 years ago
Analog Devices
Datasheet21 pages9 years ago
Datasheet14 pages13 years ago
Augswan
Datasheet22 pages7 years ago
Rochester Electronics
Datasheet22 pages10 years ago
iiiC
Datasheet20 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
DigiKey
Datasheet20 pages18 years ago
Newark
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago