Orion OD3010-12LB

30 mm x 30 mm x 10 mm Tube Axial Fan 12 VDC Ball Bearing 3.5CFM 23.1dBA 12" Wires
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow3.5 CFM
Bearing TypeBall
Current Rating60 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Power Rating60 mW
RPM7000 RPM
Termination2 Wire Leads
Dimensions
Height30 mm
Length30 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3010-12LB.

Orion
Datasheet5 pages8 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-18.52%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD3010-12LB.

Related Parts

Descriptions

Descriptions of Orion OD3010-12LB provided by its distributors.

30 mm x 30 mm x 10 mm Tube Axial Fan 12 VDC Ball Bearing 3.5CFM 23.1dBA 12" Wires
DC Fan Axial Ball Bearing 12V 9V to 13.2V 3CFM 26dB 30 X 30 X 10.2mm Low Speed
DC Fan, Square,30x30x10mm, 12V, Ball Bearing,3.5CFM | Orion Fans OD3010-12LB
Axial Fan, Ball, 3Cfm, 26Db, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:30Mm; External Depth:10.2Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:3Cfm; Noise Rating:26Dba; Power Rating:-; Rated Speed:7000Rpm Rohs Compliant: Yes |Orion Fans OD3010-12LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD3010-12LB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow3.5 CFM
Bearing TypeBall
Current Rating60 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Power Rating60 mW
RPM7000 RPM
Termination2 Wire Leads
Dimensions
Height30 mm
Length30 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3010-12LB.

Orion
Datasheet5 pages8 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant