NMB BM5115-04W-B50-L00

DC Blower Centrifugal Ball Bearing 12V 3.53CFM 42dB Long Life/Low Noise
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPlastic
MountFlanges
Weight24.94758 g
Technical
Airflow3.5 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature158 °C
Max Power Dissipation2.16 W
Min Operating Temperature14 °C
Power Consumption2.16 W
Power Rating2.16 W
RPM5500 RPM
Schedule B8414599080
TerminationLead Wire
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Depth51 mm
Height15 mm
Length51 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for NMB BM5115-04W-B50-L00.

Farnell
Datasheet1 page19 years ago
Datasheet1 page15 years ago
element14
Datasheet1 page19 years ago
Jameco
Datasheet2 pages15 years ago
Sager Electronics
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NMB BM5115-04W-B50-L00.

Related Parts

Descriptions

Descriptions of NMB BM5115-04W-B50-L00 provided by its distributors.

DC Blower Centrifugal Ball Bearing 12V 3.53CFM 42dB Long Life/Low Noise
NMB TECHNOLOGIES BM5115-04W-B50-L00 Fan Blower, Brushless Motor, BM5115 Series, 12 VDC, 51 mm, 15 mm, 3.5 cu.ft/min, 0.1 m/min
Dc Blower, 51 X 15Mm, 12V; Blower Type:centrifugal; Supply Voltage:12V; Current Type:dc; Fan Frame Size:51Mm; External Depth:15Mm; Flow Rate - Metric:0.1M3/min; Flow Rate - Imperial:3.5Cu.ft/min; Noise Rating:42Dba; Bearing Rohs Compliant: Yes

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMBS
  • NMB Technologies Corporation
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB-Minebea
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • NMB-MAT

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM5115-04W-B50-L00.
  • BM511504WB50L00

Technical Specifications

Physical
ColorBlack
MaterialPlastic
MountFlanges
Weight24.94758 g
Technical
Airflow3.5 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature158 °C
Max Power Dissipation2.16 W
Min Operating Temperature14 °C
Power Consumption2.16 W
Power Rating2.16 W
RPM5500 RPM
Schedule B8414599080
TerminationLead Wire
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Depth51 mm
Height15 mm
Length51 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for NMB BM5115-04W-B50-L00.

Farnell
Datasheet1 page19 years ago
Datasheet1 page15 years ago
element14
Datasheet1 page19 years ago
Jameco
Datasheet2 pages15 years ago
Sager Electronics
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant