Sunon Fans HA30101V3-000U-A99

DC Fans Fan, 30x10mm, 12VDC, 3.5CFM, 0.44W, Vapo, MagLev, Auto Restart, Super Silence
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialThermoplastic
Weight8.618255 g
Technical
Airflow3.5 CFM
Bearing TypeVapo-Bearing
Current Rating36 mA
Life (Hours)60000 hours
Max Operating Temperature158 °C
Max Power Dissipation440 mW
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption440 mW
RPM7000 RPM
Termination2 Wire Leads
Dimensions
Cable Length150 mm
Depth10 mm
Height30 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans HA30101V3-000U-A99.

Future Electronics
Datasheet86 pages7 years ago
Datasheet17 pages16 years ago
TME
Datasheet18 pages12 years ago
Datasheet14 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Sunon Fans HA30101V3-000U-A99.

Related Parts

Descriptions

Descriptions of Sunon Fans HA30101V3-000U-A99 provided by its distributors.

DC Fans Fan, 30x10mm, 12VDC, 3.5CFM, 0.44W, Vapo, MagLev, Auto Restart, Super Silence
HA Series 30mm X 10mm 12V 7000RPM 3.5CFM Vapo Bearing DC Fan
Fan, DC,12V,3.5CFM,36A,0.44W,7000RPM,17.6dBA, VAPO,30X30X10mm, AutoRestart | Sunon Fans HA30101V3-000U-A99
Axial Fan Power consumption: 0.4 W Voltage: 12 VDC Weight: 8.5 g Bearing: Vapo Series: HA Power consumption max.: 0.4 W Pressure: 20 Pa Rated voltage: 12 VDC Revolution speed: 7000 rpm

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA30101V3000UA99

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialThermoplastic
Weight8.618255 g
Technical
Airflow3.5 CFM
Bearing TypeVapo-Bearing
Current Rating36 mA
Life (Hours)60000 hours
Max Operating Temperature158 °C
Max Power Dissipation440 mW
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption440 mW
RPM7000 RPM
Termination2 Wire Leads
Dimensions
Cable Length150 mm
Depth10 mm
Height30 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans HA30101V3-000U-A99.

Future Electronics
Datasheet86 pages7 years ago
Datasheet17 pages16 years ago
TME
Datasheet18 pages12 years ago
Datasheet14 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant