Sunon Fans KDE1203PFB2-8 (V)

Fan Axial 30X10MM 12VDC Wire
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight7.71107 g
Technical
Airflow4.2 CFM
Bearing TypeBall
Current Rating60 mA
Max Operating Temperature158 °C
Max Power Dissipation700 mW
Min Operating Temperature14 °C
Power Rating700 mW
RPM7000 RPM
Termination2 Wire Leads
Voltage Rating (DC)12 V
Dimensions
Width10 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans KDE1203PFB2-8 (V).

DigiKey
Datasheet6 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sunon Fans KDE1203PFB2-8 (V).

Related Parts

Descriptions

Descriptions of Sunon Fans KDE1203PFB2-8 (V) provided by its distributors.

FAN AXIAL 30X10MM 12VDC WIRE

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • KDE1203PFB2-8(V)
  • KDE1203PFB2-8V

Technical Specifications

Physical
Case/PackageAxial
Weight7.71107 g
Technical
Airflow4.2 CFM
Bearing TypeBall
Current Rating60 mA
Max Operating Temperature158 °C
Max Power Dissipation700 mW
Min Operating Temperature14 °C
Power Rating700 mW
RPM7000 RPM
Termination2 Wire Leads
Voltage Rating (DC)12 V
Dimensions
Width10 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans KDE1203PFB2-8 (V).

DigiKey
Datasheet6 pages25 years ago

Compliance

Environmental Classification
ApprovalsCE, TUV, UL
Flammability RatingUL94 V-0
RoHSNon-Compliant