onsemi NTP35N15

37A, 150V, 0.05 Ohm, N-channel, Si, Power, Mosfet, TO-220AB, Case 221A-09, TO-220, 3 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Number of Pins3
Technical
Continuous Drain Current (ID)37 A
Current Rating37 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance50 mΩ
Element ConfigurationSingle
Fall Time120 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.2 nF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation178 W
Rise Time125 ns
Turn-Off Delay Time90 ns
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for onsemi NTP35N15.

Arrow Electronics
Datasheet7 pages18 years ago
Farnell
Datasheet8 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.658
$ 1.31
$ 1.31
Stock
140,367
76,239
76,239
Authorized Distributors
2
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
-
150 V
150 V
Continuous Drain Current (ID)
37 A
37 A
37 A
Threshold Voltage
-
-
-
Rds On Max
-
50 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
178 W
178 W
178 W
Input Capacitance
3.2 nF
3.2 nF
3.2 nF

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTP35N15.

Related Parts

Descriptions

Descriptions of onsemi NTP35N15 provided by its distributors.

37A, 150V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, TO-220, 3 PIN
MOSFETs- Power and Small Signal 150V 37A N-Channel No-Cancel/No-Return
MOSFET N-CHAN 37A 150V TO-220AB
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220AB
Number of Pins3
Technical
Continuous Drain Current (ID)37 A
Current Rating37 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance50 mΩ
Element ConfigurationSingle
Fall Time120 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.2 nF
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Dissipation178 W
Rise Time125 ns
Turn-Off Delay Time90 ns
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for onsemi NTP35N15.

Arrow Electronics
Datasheet7 pages18 years ago
Farnell
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago