onsemi NTP35N15G

150 V, 37 A, 50 mOhm Single N-Channel Power MOSFET, TO-220
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)37 A
Current Rating37 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time120 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.2 nF
Max Operating Temperature150 °C
Max Power Dissipation178 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation178 W
Rds On Max50 mΩ
Rise Time125 ns
Turn-Off Delay Time90 ns
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for onsemi NTP35N15G.

Farnell
Datasheet7 pages13 years ago
element14
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
Mouser
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-5.62%

Alternate Parts

Price @ 1000
$ 1.31
$ 0.658
$ 0.658
Stock
76,239
140,367
140,367
Authorized Distributors
2
2
2
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
150 V
-
-
Continuous Drain Current (ID)
37 A
37 A
37 A
Threshold Voltage
-
-
-
Rds On Max
50 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
178 W
178 W
178 W
Input Capacitance
3.2 nF
3.2 nF
3.2 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTP35N15G.

Related Parts

Descriptions

Descriptions of onsemi NTP35N15G provided by its distributors.

150 V, 37 A, 50 mOhm Single N-Channel Power MOSFET, TO-220
Tube Through Hole N-Channel Single Mosfet Transistor 37A Ta 37A 178W 120ns
Trans MOSFET N-CH 150V 37A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube
N CHANNEL MOSFET, 150V, 37A, TO-220; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)37 A
Current Rating37 A
Drain to Source Breakdown Voltage150 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)150 V
Element ConfigurationSingle
Fall Time120 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.2 nF
Max Operating Temperature150 °C
Max Power Dissipation178 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation178 W
Rds On Max50 mΩ
Rise Time125 ns
Turn-Off Delay Time90 ns
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for onsemi NTP35N15G.

Farnell
Datasheet7 pages13 years ago
element14
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
Mouser
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago