Nexperia BUK7535-100A,127

Trans MOSFET N-CH 100V 41A Automotive 3-Pin(3+Tab) TO-220AB Rail
Obsolete

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)41 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance35 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time35 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.535 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation149 W
Min Operating Temperature-55 °C
Power Dissipation149 W
Rds On Max35 mΩ
Rise Time67 ns
Turn-Off Delay Time56 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BUK7535-100A,127.

Nexperia
Datasheet15 pages13 years ago
Upverter
Datasheet14 pages13 years ago
iiiC
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BUK7535-100A,127.

Related Parts

Descriptions

Descriptions of Nexperia BUK7535-100A,127 provided by its distributors.

Trans MOSFET N-CH 100V 41A Automotive 3-Pin(3+Tab) TO-220AB Rail
N-channel TrenchMOS standard level FET
French Electronic Distributor since 1988

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUK7535-100A 127
  • BUK7535-100A-127
  • BUK7535-100A127

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)41 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance35 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time35 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.535 nF
Max Dual Supply Voltage100 V
Max Operating Temperature175 °C
Max Power Dissipation149 W
Min Operating Temperature-55 °C
Power Dissipation149 W
Rds On Max35 mΩ
Rise Time67 ns
Turn-Off Delay Time56 ns
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Nexperia BUK7535-100A,127.

Nexperia
Datasheet15 pages13 years ago
Upverter
Datasheet14 pages13 years ago
iiiC
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago