NIC Components NTP227M10TRD(40)F

Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Tolerance20 %
Dimensions
Depth4.3 mm
Height2.8 mm
Length7.3 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NTP227M10TRD(40)F.

NIC Components
Datasheet8 pages11 years ago
Datasheet7 pages12 years ago
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.643
$ 0.731
$ 0.731
Stock
385
724,048
724,048
Authorized Distributors
1
20
20
Capacitance
220 µF
220 µF
220 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
Molded
2917
2917
Voltage Rating (DC)
-
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Leakage Current
-
220 µA
220 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NTP227M10TRD(40)F.

Related Parts

Descriptions

Descriptions of NIC Components NTP227M10TRD(40)F provided by its distributors.

Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric]
Tantalum Electrolytic Capacitors; Low ESR, Polymer Cathode, Molded Case

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/PackageMolded
Technical
Capacitance220 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)40 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Tolerance20 %
Dimensions
Depth4.3 mm
Height2.8 mm
Length7.3 mm

Documents

Download datasheets and manufacturer documentation for NIC Components NTP227M10TRD(40)F.

NIC Components
Datasheet8 pages11 years ago
Datasheet7 pages12 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant