KEMET T520B227M006ATE045

Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Leakage Current138.6 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.7 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520B227M006ATE045.

Newark
Datasheet4 pages3 years ago
Datasheet46 pages1 year ago
Datasheet25 pages10 years ago
element14 APAC
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet37 pages7 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet25 pages9 years ago
Upverter
Datasheet40 pages4 years ago
TME
Datasheet1 page6 years ago
Datasheet25 pages7 years ago
_legacy Avnet
Datasheet25 pages11 years ago

Inventory History

3 month trend:
-9.87%

Alternate Parts

Price @ 1000
$ 0.413
$ 0.576
$ 0.576
Stock
1,509,976
1,024,068
1,024,068
Authorized Distributors
13
21
21
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
35 mΩ
35 mΩ
Leakage Current
138.6 µA
138.6 µA
138.6 µA
Dissipation Factor
8 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T520B227M006ATE045.

Related Parts

Descriptions

Descriptions of KEMET T520B227M006ATE045 provided by its distributors.

Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105 C T/R
Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, B, 45 mohm, 1411 [3528-21 Metric]
CAP, 220UF, 6.3V, TANT, POLYMER, CASE B; Capacitance: 220µF; Voltage Rating: 6.3V; Product Range: KO-CAP T520 Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.045ohm; Operating Temperat
Cap, 220Uf, 6.3V, Tant, Polymer, Case B; Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:B; Esr:0.045Ohm; Product Length:3.5Mm; Product Width:2.8Mm; Product Height:1.9Mm Rohs Compliant: Yes |Kemet T520B227M006ATE045

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520B227M006ATE045.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Leakage Current138.6 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.7 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KEMET T520B227M006ATE045.

Newark
Datasheet4 pages3 years ago
Datasheet46 pages1 year ago
Datasheet25 pages10 years ago
element14 APAC
Datasheet24 pages13 years ago
Datasheet8 pages14 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet37 pages7 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet25 pages9 years ago
Upverter
Datasheet40 pages4 years ago
TME
Datasheet1 page6 years ago
Datasheet25 pages7 years ago
_legacy Avnet
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant