onsemi NTBV45N06T4G

Power MOSFET 60V, 45A, 28 mOhm, Single N-Channe, l D2PAK, Logic Level.
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)45 A
Drain to Source Voltage (Vdss)60 V
Fall Time106 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.725 nF
Max Operating Temperature175 °C
Max Output Current45 A
Max Power Dissipation2.4 W
Min Operating Temperature-55 °C
Number of Drivers1
Number of Outputs1
PackagingTape & Reel (TR)
Rds On Max26 mΩ
Rise Time101 ns
Turn-Off Delay Time33 ns
Turn-On Delay Time10 ns
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTBV45N06T4G.

RS (Formerly Allied Electronics)
Datasheet7 pages12 years ago
onsemi
Datasheet8 pages4 years ago
Datasheet8 pages12 years ago
Farnell
Datasheet9 pages4 years ago
Upverter
Datasheet8 pages4 years ago
_legacy Avnet
Datasheet7 pages18 years ago
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.882
$ 1.53
$ 1.53
Stock
308,148
390,818
390,818
Authorized Distributors
3
1
1
Mount
Surface Mount
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
45 A
45 A
45 A
Threshold Voltage
-
2.8 V
2.8 V
Rds On Max
26 mΩ
26 mΩ
26 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
125 W
125 W
Input Capacitance
1.725 nF
1.725 nF
1.725 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTBV45N06T4G.

Related Parts

Descriptions

Descriptions of onsemi NTBV45N06T4G provided by its distributors.

Power MOSFET 60V, 45A, 28 mOhm, Single N-Channe,l D2PAK, Logic Level.
NTBV45N06T4G, MOSFET Power Driver 45A, High Speed, 3-Pin D2PAK | ON Semiconductor NTBV45N06T4G
Trans MOSFET N-CH 60V 45A 3-Pin(2+Tab) D2PAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)45 A
Drain to Source Voltage (Vdss)60 V
Fall Time106 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.725 nF
Max Operating Temperature175 °C
Max Output Current45 A
Max Power Dissipation2.4 W
Min Operating Temperature-55 °C
Number of Drivers1
Number of Outputs1
PackagingTape & Reel (TR)
Rds On Max26 mΩ
Rise Time101 ns
Turn-Off Delay Time33 ns
Turn-On Delay Time10 ns
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTBV45N06T4G.

RS (Formerly Allied Electronics)
Datasheet7 pages12 years ago
onsemi
Datasheet8 pages4 years ago
Datasheet8 pages12 years ago
Farnell
Datasheet9 pages4 years ago
Upverter
Datasheet8 pages4 years ago
_legacy Avnet
Datasheet7 pages18 years ago
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago