Infineon IRFZ44ESTRLPBF

Mosfet, Power; N-ch; Vdss 60V; Rds(on) 0.023 Ohm; Id 48A; D2PAK; Pd 110W; Vgs +/-20V; -55
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)48 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time70 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.36 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance23 mΩ
Package Quantity800
Power Dissipation110 W
Rds On Max23 mΩ
Resistance23 mΩ
Rise Time60 ns
Schedule B8541290080
Turn-Off Delay Time70 ns
Turn-On Delay Time12 ns
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44ESTRLPBF.

Newark
Datasheet11 pages19 years ago
Datasheet11 pages26 years ago
Datasheet12 pages19 years ago
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+230%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRFZ44ESTRLPBF.

Related Parts

Descriptions

Descriptions of Infineon IRFZ44ESTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;D2Pak;PD 110W;VGS +/-20V;-55
Single N-Channel 60 V 23 mOhm 60 nC HEXFET® Power Mosfet - D2PAK
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 48A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel
MOSFET, N-CH, 60V, 48A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:48A; Source Voltage Vds:60V; On Resistance
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:48A; On Resistance, Rds(on):23mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D2-Pak; Power Dissipation, Pd:110W ;RoHS Compliant: Yes
MOSFET, N-CH, 60V, 48A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 48A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.023ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 110W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001576296

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)48 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)60 V
Fall Time70 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.36 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation110 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance23 mΩ
Package Quantity800
Power Dissipation110 W
Rds On Max23 mΩ
Resistance23 mΩ
Rise Time60 ns
Schedule B8541290080
Turn-Off Delay Time70 ns
Turn-On Delay Time12 ns
Dimensions
Height4.826 mm
Length10.668 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44ESTRLPBF.

Newark
Datasheet11 pages19 years ago
Datasheet11 pages26 years ago
Datasheet12 pages19 years ago
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago