onsemi NTB45N06T4G

NTB45N06T4G N-channel MOSFET Transistor, 45 A, 60 V, 3-Pin D2PAK | ON Semiconductor NTB45N06T4G
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)45 A
Current Rating45 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance26 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time106 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.725 nF
Max Operating Temperature175 °C
Max Power Dissipation2.4 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation125 W
Rds On Max26 mΩ
Resistance26 MΩ
Rise Time101 ns
Threshold Voltage2.8 V
Turn-Off Delay Time33 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height11.05 mm
Length10.29 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTB45N06T4G.

Newark
Datasheet7 pages12 years ago
Datasheet7 pages18 years ago
Datasheet9 pages19 years ago
Upverter
Datasheet8 pages4 years ago
Farnell
Datasheet7 pages18 years ago
iiiC
Datasheet7 pages18 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.53
$ 0.882
$ 0.882
Stock
390,803
308,133
308,133
Authorized Distributors
1
3
3
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
45 A
45 A
45 A
Threshold Voltage
2.8 V
-
-
Rds On Max
26 mΩ
26 mΩ
26 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
125 W
-
-
Input Capacitance
1.725 nF
1.725 nF
1.725 nF

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTB45N06T4G.

Related Parts

Descriptions

Descriptions of onsemi NTB45N06T4G provided by its distributors.

NTB45N06T4G N-channel MOSFET Transistor, 45 A, 60 V, 3-Pin D2PAK | ON Semiconductor NTB45N06T4G
N-Channel 60 V 26 mOhm 125 W Surface Mount Power MOSFET - D2PAK-3
Single N-Channel Power MOSFET 60V, 45A, 26mΩ
Trans MOSFET N-CH 60V 45A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N-CH, 60V, 45A, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:45A; Source Voltage Vds:60V; On Resistance
MOSFET, N-CH, 60V, 45A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 45A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.021ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.8V; Power Dissipation Pd: 125W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTB45N06T4G.

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)45 A
Current Rating45 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance26 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time106 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.725 nF
Max Operating Temperature175 °C
Max Power Dissipation2.4 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation125 W
Rds On Max26 mΩ
Resistance26 MΩ
Rise Time101 ns
Threshold Voltage2.8 V
Turn-Off Delay Time33 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)60 V
Dimensions
Height11.05 mm
Length10.29 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTB45N06T4G.

Newark
Datasheet7 pages12 years ago
Datasheet7 pages18 years ago
Datasheet9 pages19 years ago
Upverter
Datasheet8 pages4 years ago
Farnell
Datasheet7 pages18 years ago
iiiC
Datasheet7 pages18 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago