📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NIC Components NRC04ZOTRF

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRC04ZOTRF.

IHS

Datasheet6 pages2 years ago

Future Electronics

Jameco

Inventory History

3 month trend:
+169%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
Stock
35,298,182
59,143,558
Authorized Distributors
4
6
Resistance
0 Ω
0 Ω
Case/Package
0402
0402
Tolerance
-
-
Power Rating
100 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-2GE0R00X
Zero Ohm Resistor, Thick Film, 100 mW, 1 A, Surface Mount, 0402 [1005 Metric]
Yageo GroupRC0402JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Yageo GroupRC0402JR-130RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount

Descriptions

Descriptions of NIC Components NRC04ZOTRF provided by its distributors.

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount
NRC Series 0402 0 Ohm 0.063 W Jumper Surface Mount Thick Film Chip Resistor
Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200
Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402
Thick Film; Thick Film; Chip Resistors; General Purpose
FIXED RESISTOR 0402 Chip Resistor 0Ohm 100mW

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS