ERJ-2GE0R00X Panasonic 0 Ohm Jumper Thick Film Resistor 0402 (2mm Punched)

SMD Chip Resistor, Jumper, 0 ohm, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GE0R00X.

Future Electronics
Datasheet0 pages0 years ago
Datasheet5 pages15 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet2 pages13 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Upverter
Technical Drawing2 pages5 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.99%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
109,452,173
152,640,234
152,640,234
Authorized Distributors
21
16
16
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-2GE0R00X.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-2GE0R00X provided by its distributors.

SMD Chip Resistor, Jumper, 0 ohm, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
100Mw Thick Film Resistors 100Ppm/~+600Ppm/ 0 0402 Chip Resistor Surface Mount Rohs
Res Thick Film 1.0 x 0.5 mm 0 Ohm Molded SMD Punched Carrier T/R
ERJ Series 0402 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
Resistor;Resistor;Thick Film; Chip;0402;Jumper;5%;Tape and Reel;0 Ohms
Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200
Thick Film Chip Res, 0402, 1/16W, Jumper; 0Ohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2GE0R00X.
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 0Ohm 600ppm/C
RES SMD 0.0OHM JUMPER 1/10W 0402
Thick Film Chip Res, 0402, 1/16W, Jumper
THICK FILM CHIP RESISTOR 0402, JUMPER<TX
Thick Film Chip Resistor, 0 ½, Not specified, - W
Panasonic SCT
RES THKFLM 0402 0 OHM 1/16W SMD
RES, 0R0, 0.1W, 0402, REEL; Resistor Case Style: 0402 [1005 Metric]; Resistance: 0ohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: -; Temp
Resistor Type = Thick Film / Resistance Ohm = 0.000 / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 10 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 2GE0R00X
  • ERJ-2GE0R00X.
  • ERJ2GE0R00X

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating100 mW
Resistance0 Ω
Temperature Coefficient600 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GE0R00X.

Future Electronics
Datasheet0 pages0 years ago
Datasheet5 pages15 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet2 pages13 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet7 pages3 years ago
Upverter
Technical Drawing2 pages5 years ago
Arrow Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet5 pages18 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant