NIC Components NMC1206X5R106K50TRPLPF

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance10 µF
Schedule B8532240020
Tolerance10 %

Documents

Download datasheets and manufacturer documentation for NIC Components NMC1206X5R106K50TRPLPF.

Future Electronics
Datasheet5 pages6 years ago
Datasheet12 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.088
$ 0.088
Stock
288,077
55,857,321
55,857,321
Authorized Distributors
3
16
16
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
-
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
-
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for NIC Components NMC1206X5R106K50TRPLPF.

Related Parts

Descriptions

Descriptions of NIC Components NMC1206X5R106K50TRPLPF provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C Ultra Low ESR T/R
1206 50v X5R 10mF 10% - Multilayer Ceramic Capacitors
Cap, 10Uf, 50V, Mlcc, 1206; Capacitance:10Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Nmc Series; Product Length:3.2Mm; Qualification:- Rohs Compliant: Yes |Nic Components NMC1206X5R106K50TRPLPF

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NICCOMP
  • NIC COMPONENTS CORP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS EUROPE LTD
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Technical Specifications

Physical
Case/Package1206
Technical
Capacitance10 µF
Schedule B8532240020
Tolerance10 %

Documents

Download datasheets and manufacturer documentation for NIC Components NMC1206X5R106K50TRPLPF.

Future Electronics
Datasheet5 pages6 years ago
Datasheet12 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant