KEMET C1206C106K4RACTU

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height800 µm
Length1.6 mm
Thickness1.8034 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C106K4RACTU.

Newark
Datasheet1 page3 years ago
Datasheet9 pages15 years ago
Datasheet473 pages10 years ago
Datasheet10 pages15 years ago
Datasheet3 pages16 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet8 pages18 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet22 pages10 years ago
Factory Futures
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet17 pages15 years ago

Inventory History

3 month trend:
-8.71%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.145
$ 0.145
Stock
6,334,686
4,004,607
4,004,607
Authorized Distributors
13
18
18
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C106K4RACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C106K4RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 16V 10Uf X7R 1206 10%
1206 C 10uF Ceramic Multilayer Capacitor, 16 VDC, +125degC, X7R Dielec, +/-10% | KEMET C1206C106K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 16V X7R 10% SMD 3.2 x 1.6 mm 125 C Plastic T/R
Ceramic Capacitor 10uF, 16VDC, 1206, ±10 %
Ceramic Capacitor, 10Uf, 16V, X7R, 10%, 1206; Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Qualification:- Rohs Compliant: Yes |Kemet C1206C106K4RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C106K4RAC 7800
  • C1206C106K4RAC7800
  • C1206C106K4RACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height800 µm
Length1.6 mm
Thickness1.8034 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C106K4RACTU.

Newark
Datasheet1 page3 years ago
Datasheet9 pages15 years ago
Datasheet473 pages10 years ago
Datasheet10 pages15 years ago
Datasheet3 pages16 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet8 pages18 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet22 pages10 years ago
Factory Futures
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet17 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant