Samsung CL31A106KBHNNNE

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31A106KBHNNNE.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
TME
Datasheet21 pages18 years ago

Inventory History

3 month trend:
-8.58%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.073
Stock
58,572,582
413,882
Authorized Distributors
16
3
Capacitance
10 µF
10 µF
Dielectric
X5R
-
Mount
Surface Mount
-
Case/Package
1206
1206
Voltage Rating (DC)
50 V
-
Tolerance
10 %
10 %
Height
1.6 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31A106KBHNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL31A106KBHNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric]
50V 10uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Samsung CL31A106KBHNNNE 10µF ±10% 50V X5R 1206 Ceramic Chip Capacitor Reel 2k
Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85¡ãC Low ESR T/R
CAP, 10UF, 50V, MLCC, 1206; SVHC: No SVHC (15-Jan-2019)
Capacitor, 10UF, 50V, MLCC, 1206; Capacitance:10µF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;
Cap, 10Uf, 50V, Mlcc, 1206; Capacitance:10Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Cl Series; Product Length:3.2Mm; Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL31A106KBHNNNE

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL31A106KBHNNNE.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31A106KBHNNNE.

Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
TME
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant