onsemi NCV494BDR2G

NCV494BDR2G, PWM Controller 200 kHz, 7 - 40 V, 16-Pin SOIC | ON Semiconductor NCV494BDR2G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Duty Cycle50 %
Fall Time40 ns
Frequency40 kHz
Max Duty Cycle48 %
Max Frequency200 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Current15 mA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current7 mA
Number of Outputs1
Operating Supply Voltage15 V
Output Current500 mA
PackagingTape & Reel (TR)
Rise Time100 ns
Switching Frequency200 kHz
TopologyPush-Pull
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV494BDR2G.

Augswan
Datasheet14 pages18 years ago
Upverter
Datasheet14 pages2 years ago
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-0.46%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.439
$ 0.439
Stock
355,191
778,033
778,033
Authorized Distributors
4
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NCV494BDR2G.

Related Parts

Descriptions

Descriptions of onsemi NCV494BDR2G provided by its distributors.

NCV494BDR2G, PWM Controller 200 kHz, 7 - 40 V, 16-Pin SOIC | ON Semiconductor NCV494BDR2G
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
The TL494 incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The TL494 contains two error amplifiers an on-chip adjustable oscillator a dead-time control (DTC) comparator a pulse-steering control flip-flop a 5-V 5%-precision regulator and output-control circuits. The error amplifiers exhibit a common-mode voltage range from -0.3 V to VCC -2 V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT or it can drive the common circuits in synchronous multiple-rail power supplies. The uncommitted output transistors provide either common-emitter or emitter-follower output capability. The TL494 provides for push-pull or single-ended output operation which can be selected through the output-control function. The architecture of this device prohibits the possibility of either output being pulsed twice during push-pull operation. The TL494C is characterized for operation from 0C to 70C. The TL494I is characterized for operation from -40C to 85C. The TL494B is characterized for operation from -40C to 125C. The NCV494B is characterized for -40C to 125C and certified for automotive applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High125 °C
Duty Cycle50 %
Fall Time40 ns
Frequency40 kHz
Max Duty Cycle48 %
Max Frequency200 kHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Current15 mA
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current7 mA
Number of Outputs1
Operating Supply Voltage15 V
Output Current500 mA
PackagingTape & Reel (TR)
Rise Time100 ns
Switching Frequency200 kHz
TopologyPush-Pull
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NCV494BDR2G.

Augswan
Datasheet14 pages18 years ago
Upverter
Datasheet14 pages2 years ago
Technical Drawing1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago