Macronix MX25R6435FZAIH0

S-PDSO-N8 Surface Mount Tray 16MX4 ic memory 80MHz 100mus 4ms 4mm 67108864bit
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency80 MHz
InterfaceSPI, Serial
Max Operating Temperature85 °C
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Schedule B8542320070

Documents

Download datasheets and manufacturer documentation for Macronix MX25R6435FZAIH0.

Augswan
Datasheet86 pages3 years ago
Future Electronics
Datasheet87 pages1 year ago
Datasheet86 pages7 years ago
Datasheet80 pages7 years ago
Datasheet85 pages7 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet10 pages6 years ago

Inventory History

3 month trend:
+1.77%

Alternate Parts

Price @ 1000
$ 1.224
$ 1.478
$ 1.478
Stock
454,896
324,781
324,781
Authorized Distributors
9
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Memory Type
FLASH, NOR
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
80 MHz
-
-
Interface
SPI, Serial
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Macronix MX25R6435FZAIH0.

Related Parts

Descriptions

Descriptions of Macronix MX25R6435FZAIH0 provided by its distributors.

S-PDSO-N8 Surface Mount Tray 16MX4 ic memory 80MHz 100mus 4ms 4mm 67108864bit
MX25R Series 64 Mb (x 1/x 2/x 4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory
IC FLASH 64M SPI 80MHZ 8USO-MEMORY FLASH
Flash Memory, 64Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:64Mbit; Flash Memory Configuration:8M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Uson; No. Of Pins:8Pins; Clock Frequency:80Mhz; Access Time:-; Rohs Compliant: Yes |Macronix MX25R6435FZAIH0
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin USON EP
Product Description Demo for Development.

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MACRONIX/MXIC
  • MXIC(Macronix)
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • Macronix Internaal Co Ltd

Technical Specifications

Technical
Frequency80 MHz
InterfaceSPI, Serial
Max Operating Temperature85 °C
Memory Size8 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Schedule B8542320070

Documents

Download datasheets and manufacturer documentation for Macronix MX25R6435FZAIH0.

Augswan
Datasheet86 pages3 years ago
Future Electronics
Datasheet87 pages1 year ago
Datasheet86 pages7 years ago
Datasheet80 pages7 years ago
Datasheet85 pages7 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant