Microchip SST25VF020B-80-4I-SAE-T

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time6 ns
Address Bus Width1 b
Data Bus Width8 b
Density2 Mb
Frequency80 MHz
InterfaceSPI, Serial
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NAND, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Words256000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542320050
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST25VF020B-80-4I-SAE-T.

Upverter
Datasheet36 pages11 years ago
Microchip
Datasheet35 pages12 years ago
Datasheet33 pages4 years ago
Newark
Datasheet36 pages11 years ago
Master Electronics
Datasheet35 pages13 years ago
Datasheet27 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
TME
Datasheet33 pages19 years ago

Inventory History

3 month trend:
+13.79%

Alternate Parts

Price @ 1000
$ 0.94
$ 0.921
$ 0.921
Stock
1,052,924
231,744
231,744
Authorized Distributors
12
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 Mb
2 Mb
2 Mb
Access Time
6 ns
6 ns
6 ns
Frequency
80 MHz
80 MHz
80 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST25VF020B-80-4I-SAE-T.

Related Parts

Descriptions

Descriptions of Microchip SST25VF020B-80-4I-SAE-T provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
NAND Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 6ns 8-Pin SOIC T/R
SST25VF Series 2 Mb (256 K x 8) 3 V Surface Mount SPI Serial Flash - SOIC-8
FLASH MEMORY, 2MBIT, 80MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 2Mbit; Flash Memory Configuration: 256K x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 80MHz; Access

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF020B804ISAET

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time6 ns
Address Bus Width1 b
Data Bus Width8 b
Density2 Mb
Frequency80 MHz
InterfaceSPI, Serial
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NAND, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Words256000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542320050
Sync/AsyncSynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST25VF020B-80-4I-SAE-T.

Upverter
Datasheet36 pages11 years ago
Microchip
Datasheet35 pages12 years ago
Datasheet33 pages4 years ago
Newark
Datasheet36 pages11 years ago
Master Electronics
Datasheet35 pages13 years ago
Datasheet27 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
TME
Datasheet33 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements