Microchip SST25VF020B-80-4I-SAE

NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC; SST25VF020B-80-4I-SAE-T
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Weight540.001716 mg
Technical
Access Time6 ns
Address Bus Width1 b
Data Bus Width8 b
Density2 Mb
Frequency80 MHz
InterfaceSPI, Serial
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Current30 mA
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NAND, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Words256000
Operating Supply Voltage3.3 V
Schedule B8542320050
Sync/AsyncSynchronous
Word Size8 b
Dimensions
Height1.5 mm
Length4 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST25VF020B-80-4I-SAE.

Farnell
Datasheet36 pages11 years ago
Datasheet36 pages11 years ago
Microchip
Datasheet33 pages4 years ago
Datasheet35 pages12 years ago
Master Electronics
Datasheet35 pages13 years ago
Datasheet27 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet32 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
TME
Datasheet33 pages19 years ago

Inventory History

3 month trend:
-9.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST25VF020B-80-4I-SAE.

Related Parts

Descriptions

Descriptions of Microchip SST25VF020B-80-4I-SAE provided by its distributors.

NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC; SST25VF020B-80-4I-SAE-T
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
SST25VF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8
MEMORY, FLASH, 2MBIT, SPI, 8SOIC; Flash Memory Type:Serial NOR; Size:2Mbit; Configuration:256K x 8bit; IC Interface Type:4 Wire,
Memory Size MB = 2 / Organisation = 256 k x 8 Bit / Interfaces = SPI / Block Organization = Symmetric / Timing Type = Synchronous / Page Size B = 8 / Programming Time = 7 us/Byte / Supply Current mA = 30 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Chip Erase Time ms = 35
MEMORY, FLASH, 2M, SPI, 8SOIC; Flash Memory Type: Serial NOR; Memory Size: 2Mbit; Flash Memory Configuration: -; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 80MHz; Access Time: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3V Serial NOR Flash Memories; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Memory Type: Flash; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF020B-80-4I-SAE.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Weight540.001716 mg
Technical
Access Time6 ns
Address Bus Width1 b
Data Bus Width8 b
Density2 Mb
Frequency80 MHz
InterfaceSPI, Serial
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Current30 mA
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NAND, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Words256000
Operating Supply Voltage3.3 V
Schedule B8542320050
Sync/AsyncSynchronous
Word Size8 b
Dimensions
Height1.5 mm
Length4 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST25VF020B-80-4I-SAE.

Farnell
Datasheet36 pages11 years ago
Datasheet36 pages11 years ago
Microchip
Datasheet33 pages4 years ago
Datasheet35 pages12 years ago
Master Electronics
Datasheet35 pages13 years ago
Datasheet27 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet32 pages12 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
TME
Datasheet33 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements