Tektronix MSO2022B

MSO2022B Mixed Signal Oscilloscope, 2 Analogue. Ch., 16 Digital. Ch., 200MHZ
$ 5,470.195
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)MSO2022B01Bulk
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix MSO2022B.

element14 APAC

Datasheet18 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Related Parts

TektronixDPO2022B
Tektronix DPO2022B 2 Channel Digital Storage Oscilloscope Bandwidth 200 MHz
TektronixTDS2022C
OSCILLOSCOPE, DIGITAL, 200 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
B&K Precision2556
2550 Series Digital Storage Oscilloscope, Dual-Channel, 200 MHz Bandwidth
Keysight TechnologiesDSOX2022A
Keysight DSOX2022A Digital Oscilloscope, 2 Channel, 200MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
TektronixMDO3022
OSCILLOSCOPE; 200 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Keysight TechnologiesU2702A
USB MODULAR SCOPE, 2 CHANNELS, 200 MHZ, 500 MSA/S/CH | Keysight Technologies U2702A

Descriptions

Descriptions of Tektronix MSO2022B provided by its distributors.

MSO2022B MIXED SIGNAL OSCILLOSCOPE, 2 ANALOGUE. CH., 16 DIGITAL. CH., 200MHZ
MSO2022B Mixed Signal Oscilloscope, 2/16 CH, 200 MHz, 1 GS/s, MSO2000B Series
OSCILLOSCOPE, 2+16CH, 200MHZ, 1GSPS; Product Range:MSO2000B Series; Scope Channels:2+16 Channel; Bandwidth:200MHz; Sampling Rate:1GSPS; Display
Oscilloscope, 2+16Ch, 200Mhz, 1Gsps; Rango De Producto:Serie Mso2000B; Canales Del Osciloscopio:2 Analógicos, 16 Digitales; Ancho De Banda:200Mhz; Frecuencia De Muestreo:1Gsps; Profundidad De Memoria:1 Mpts; Tipo De Conector:Us |Tektronix MSO2022B
OSCILLOSCOPE, 2+16CH, 200MHZ, 1GSPS; Product Range: MSO2000B Series; Scope Channels: 2+16 Channel; Bandwidth: 200MHz; Sampling Rate: 1GSPS; Display Memory Depth: 1 Mpts; Calculated Rise Time: 2.1ns; Scope Display Type: TFT LCD Colour; Kit Contents: One TPP0200 200MHz Passive Probe Per Channel (10: 1), One P6316 16-Channel Logic Probe, OpenChoice Desktop Software, Calibration Certificate, Quick Reference Manual & Documentation on CD, Power Cord; Manufacturer Warranty: 5 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Scope Type: Bench

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX