Vishay MRS25000C1003FRP00

Resistor, 100 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating600 mW
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Length6.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MRS25000C1003FRP00.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet4 pages7 years ago
element14
Datasheet3 pages15 years ago
Datasheet3 pages14 years ago
Newark
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-6.59%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.03
$ 0.03
Stock
121,394
389,925
389,925
Authorized Distributors
14
16
16
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MRS25000C1003FRP00.

Related Parts

Descriptions

Descriptions of Vishay MRS25000C1003FRP00 provided by its distributors.

Resistor, 100 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 100kOhm 0.6W
METAL FILM RESISTOR, 100KOHM, 600MW, 1%, FULL REEL
RESISTOR, METAL ALLOY, 100KOHM, 1%; Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:600mW; Temperature Coefficient:± 50ppm/K; Resistor Element Material:Metal Film; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRS25000C1003FRP00.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating600 mW
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Length6.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MRS25000C1003FRP00.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet4 pages7 years ago
element14
Datasheet3 pages15 years ago
Datasheet3 pages14 years ago
Newark
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago