Vishay MBB02070C1003FRP00

Resistor, 100 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating600 mW
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1003FRP00.

Newark
Datasheet16 pages21 years ago
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages8 years ago
Datasheet11 pages15 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago

Inventory History

3 month trend:
-6.46%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.028
$ 0.028
Stock
74,347
982,101
982,101
Authorized Distributors
11
19
19
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Film, Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBB02070C1003FRP00.

Related Parts

Descriptions

Descriptions of Vishay MBB02070C1003FRP00 provided by its distributors.

Resistor, 100 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional
MBB Series 100 kOhm 0.6 W ±1 % ±50 ppm/K Through Hole Metal Film Resistor
Resistor Thin Film 100K Ohm 1% 3/5W 50ppm/C Conformal AXL Thru-Hole T/R
Res Thin Film 100K Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Automotive Medical T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBB-02070C1003FRP00

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating600 mW
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1003FRP00.

Newark
Datasheet16 pages21 years ago
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages8 years ago
Datasheet11 pages15 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago