Vishay MBA02040C1003FRP00

Resistor, 100 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.6 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1003FRP00.

Datasheet11 pages15 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Newark
Datasheet15 pages8 years ago
Datasheet15 pages8 years ago
Datasheet13 pages9 years ago
Farnell
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
element14
Datasheet7 pages23 years ago

Inventory History

3 month trend:
+201%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.057
$ 0.057
Stock
275,008
38,806
38,806
Authorized Distributors
13
15
15
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
-
-
-
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBA02040C1003FRP00.

Related Parts

Descriptions

Descriptions of Vishay MBA02040C1003FRP00 provided by its distributors.

Resistor, 100 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional
Res Thin Film 100K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive Medical T/R
MBA Series 0204 100 kOhm ±1% 0.4 W ±50 ppm/K Professional Metal Film Resistor
Metal Film Resistors - Through Hole .4Watt 100Kohms 1% 1/8Watt Body Size
Axial MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 100kOhms ±50ppm/C
RESISTOR, METAL FILM, 100KOHM, 400mW, 1%
Axial Leaded,1.6x3.6mm Through Hole Resistors ROHS
RESISTOR, METAL FILM, 100KOHM, 400mW, 1%; RESISTOR, METAL FILM, 100KOHM, 400mW, 1%; Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBA02040C1003FRP00.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.6 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1003FRP00.

Datasheet11 pages15 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Newark
Datasheet15 pages8 years ago
Datasheet15 pages8 years ago
Datasheet13 pages9 years ago
Farnell
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
element14
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago