TDK MPZ1608S221ATA00

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S221ATA00.

TDK

Datasheet7 pages7 years ago

TME

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-17.54%

CAD Models

Download TDK MPZ1608S221ATA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.029
$ 0.029
Stock
13,170,761
11,177,407
11,177,407
Authorized Distributors
6
6
6
Impedance
220 Ω
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2.2 A
1.5 A
1.5 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCIS10P221NC
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0603 T/R
TAIYO YUDENBKP2125HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer Power 180Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Automotive Paper T/R

Descriptions

Descriptions of TDK MPZ1608S221ATA00 provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 T/R
Ferrite beads; TDK; MPZ1608S221ATA00; 0603; 950 µm; 100 MHz; 25 %
MPZ Series 0603 220 Ohm 2 A 0.05 Ohm DCR Surface Mount Power Line Chip Bead
TDK - MPZ1608S221ATA00 - Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2.2 A, MPZ Series, 0.05 ohm, ± 25%
50m惟 卤25% 220惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD 220 OHM 25% 100MHZ 0603 SMD
Ferrite Bead, 0.05Ohm, 2.2A, 0603, Full Reel; Ferrite Case Style:0603 [1608 Metric]; Impedance:220Ohm; Dc Current Rating:2.2A; Product Range:Mpz Series; Dc Resistance Max:0.05Ohm; Impedance Tolerance:± 25%; Ferrite Mounting:Smd Rohs Compliant: Yes |Tdk MPZ1608S221ATA00.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1301677
  • MPZ1608S221ATA00.