onsemi MMSZ5245BT1G

Diode Zener Single 15 Volt 5% 500mW 2-Pin SOD-123 Tape and Reel
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5245BT1G.

Farnell

Datasheet7 pages13 years ago
Datasheet4 pages19 years ago

Upverter

IHS

element14 APAC

TME

Inventory History

3 month trend:
-15.28%

CAD Models

Download onsemi MMSZ5245BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.047
$ 0.047
Stock
7,770,298
10,548,141
10,548,141
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
370 mW
370 mW
Impedance
16 Ω
16 Ω
16 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 17V 5% 19Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 17V 500MW SOD123
Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 16V 500MW SOD123
onsemiMMSZ11T1G
MMSZ11T1 Series 500 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5248B-7-F
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 18V 500MW SOD123
Diodes Inc.BZT52C12-13-F
BZT52C12 Series 12 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5245BT1G provided by its distributors.

Diode Zener Single 15 Volt 5% 500mW 2-Pin SOD-123 Tape and Reel
DIODE, ZENER, STANDARD, VR 15V, IF 10MA, PKG SOD-123,VF 0.9V, TJ +150DEGC, PD 500MW
MMSZ5245BT1 Series 500 mW 10 mA 15 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Marking: H5 Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 16 Ohm Zener voltage: 15 V
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
ZENER DIODE, FULL REEL; Zener Voltage Nom:15V; Power Dissipation:500mW; Diode Case Style:SOD-123; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MMSZxxxT1G Series; Qualification:AEC-Q101; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5245BT-1G
  • MMSZ5245BT1G.