onsemi MMSZ11T1G

MMSZ11T1 Series 500 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-123
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ11T1G.

element14 APAC

Datasheet6 pages14 years ago

IHS

HQonline

Farnell

Newark

Inventory History

3 month trend:
-49.98%

CAD Models

Download onsemi MMSZ11T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMMSZ12T1G
Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
MMSZ5244BT1 Series 500 mW 10 mA 14 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5241B-7-F
MMSZ5241B-7 Series 500 mW 11 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ13T1G
MMSZ13T1 Series 500 mW 10 mA 13 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9697-7
DDZ9697-7 Series 500 mW 10 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.DDZ9694-7
DDZ96XX Series 500 mW 8.2 V Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ11T1G provided by its distributors.

MMSZ11T1 Series 500 mW 10 mA 11 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 11V 5% 20Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ11T1G.