Diodes Inc. MMDT3906-7-F

MMDT3906 Series Dual PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityPNP
Power Dissipation200 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT3906-7-F.

Newark
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing6 pages4 years ago
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Future Electronics
Datasheet7 pages7 years ago
iiiC
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-1.42%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.035
$ 0.039
$ 0.091
$ 0.022
Stock
4,057,973
4,019,404
348,123
229,016
188,989
Authorized Distributors
8
8
2
3
2
Mount
Surface Mount
-
-
Surface Mount
-
Case/Package
SOT-363
SOT-363-6
SOT-363-6
SOT-363
SC
Polarity
PNP
PNP
PNP
PNP
-
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
40 V
-
Max Collector Current
200 mA
200 mA
200 mA
200 mA
-
Transition Frequency
250 MHz
250 MHz
250 MHz
250 MHz
-
Collector Emitter Saturation Voltage
-400 mV
-400 mV
-400 mV
-
-
hFE Min
100
60
60
40
-
Power Dissipation
200 mW
150 mW
-
2 W
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMDT3906-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMDT3906-7-F provided by its distributors.

MMDT3906 Series Dual PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363
Transistor Dual PNP 40V 0.2A SOT363-6 | Diodes Inc MMDT3906-7-F
BIPOLAR TRANSISTOR DUAL PNP SOT-363 ROHS 3K<AZ
Transistor Polarity:Pnp; Collector Emitter Voltage Max Npn:-; Collector Emitter Voltage Max Pnp:-40V; Continuous Collector Current Npn:-; Continuous Collector Current Pnp:200Ma; Power Dissipation Npn:-; Power Dissipation Pnp:200Mw Rohs Compliant: No |Diodes Inc. MMDT3906-7-F.
TRANSISTOR, PNP/PNP, SOT363; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Power Dissipation Pd:200mW; DC Collector Current:-200mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (18-Jun-2012); Collector Emitter Voltage Vces:-400mV; Current Ic Continuous a Max:-200mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:100; Package / Case:SOT-363; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDT3906-7-F.

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityPNP
Power Dissipation200 mW
Schedule B8541210080
TerminationSMD/SMT
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT3906-7-F.

Newark
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing6 pages4 years ago
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago
Future Electronics
Datasheet7 pages7 years ago
iiiC
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago