Diodes Inc. MMDT3904-7-F

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 6-Pin SOT-363
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Number of Terminals6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Turn-Off Delay Time250 ns
Turn-On Delay Time70 ns
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT3904-7-F.

Newark
Datasheet4 pages16 years ago
Farnell
Datasheet6 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Datasheet6 pages6 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-63.10%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.033
$ 0.033
Stock
7,344,686
14,043,848
14,043,848
Authorized Distributors
8
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-363
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
100
40
40
Power Dissipation
200 mW
150 mW
150 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMDT3904-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMDT3904-7-F provided by its distributors.

Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 6-Pin SOT-363
MMDT3904 Series Dual NPN 40 V 200 mW Small Signal Transistor SMT - SOT-363-6
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
DIODES INC. - MMDT3904-7-F - Bipolar Transistor Array, NPN, 40 V, 200 mW, 200 mA, 100 hFE, SOT-363
Transistor Dual NPN 40V 0.2A SOT363-6 | Diodes Inc MMDT3904-7-F
Transistor, Npn, Dual, 40V, 200Ma, 200Mw, Sot-363; Transistor Polarity:Dual Npn; Collector Emitter Voltage Max Npn:40V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current Npn:200Ma; Continuous Collector Current Pnp:- Rohs Compliant: Yes |Diodes Inc. MMDT3904-7-F
TRANSISTOR, NPN/NPN, SOT363; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 200mW; DC Collector Current: 200mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 300mV; Current Ic Continuous a Max: 200mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Number of Terminals6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current200 mA
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency300 MHz
Turn-Off Delay Time250 ns
Turn-On Delay Time70 ns
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT3904-7-F.

Newark
Datasheet4 pages16 years ago
Farnell
Datasheet6 pages8 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Datasheet6 pages6 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Jameco
Datasheet5 pages16 years ago
iiiC
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago