Diodes Inc. MMDT4413-7-F

MMDT4413 Series NPN/PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current600 mA
Current Rating600 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency200 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT4413-7-F.

Newark
Datasheet6 pages16 years ago
element14 APAC
Datasheet8 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Datasheet4 pages16 years ago
DigiKey
Datasheet6 pages16 years ago
iiiC
Datasheet6 pages16 years ago
Jameco
Datasheet8 pages16 years ago

Inventory History

3 month trend:
+7.30%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.44
$ 0.44
Stock
6,289,134
105,350
105,350
Authorized Distributors
10
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Polarity
NPN, PNP
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
100
100
100
Power Dissipation
200 mW
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMDT4413-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMDT4413-7-F provided by its distributors.

MMDT4413 Series NPN/PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363
Trans GP BJT NPN/PNP 40V 0.6A 200mW 6-Pin SOT-363 T/R
Trans GP BJT NPN/PNP 40V 0.6A SOT363 | Diodes Inc MMDT4413-7-F
MMDT4413-7-F,BIPOLAR TRANSISTO R DUAL MICROCONTROLLER, PDIP4
Transistor, NPN/PNP, SOT363; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:200mW; DC
TRANSISTOR, NPN/PNP, SOT363; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 200mW; DC Collector Current: 600mA; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 750mV; Current Ic Continuous a Max: 600mA; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Small Signal

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDT4413-7-F.

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage750 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current600 mA
Current Rating600 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency200 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMDT4413-7-F.

Newark
Datasheet6 pages16 years ago
element14 APAC
Datasheet8 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Datasheet4 pages16 years ago
DigiKey
Datasheet6 pages16 years ago
iiiC
Datasheet6 pages16 years ago
Jameco
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago