onsemi MMDL914T3G

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Number of Pins2
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current500 mA
Recovery Time4 ns
Reverse Recovery Time4 ns

Documents

Download datasheets and manufacturer documentation for onsemi MMDL914T3G.

Upverter
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet4 pages5 years ago
Future Electronics
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-14.89%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.021
$ 0.021
Stock
1,089,965
53,616,746
53,616,746
Authorized Distributors
4
13
13
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
150 mA
150 mA
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMDL914T3G.

Related Parts

Descriptions

Descriptions of onsemi MMDL914T3G provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel
100V -55¡Í~+150¡Í@(Tj) 200mW Single 1V@10mA 4ns 5Ã×A@75V 200mA SOD-323 Switching Diode ROHS
Switching Diode, 200Ma 100V Sod-323; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:200Ma; Forward Voltage Max:1V; Reverse Recovery Time:4Ns; Forward Surge Current:500Ma; No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MMDL914T3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOD-323-2
Number of Pins2
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current500 mA
Recovery Time4 ns
Reverse Recovery Time4 ns

Documents

Download datasheets and manufacturer documentation for onsemi MMDL914T3G.

Upverter
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet4 pages5 years ago
Future Electronics
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago