onsemi MMDL914T1G

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height900 µm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMDL914T1G.

Newark
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago
Datasheet5 pages5 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-14.23%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.021
$ 0.021
Stock
8,760,924
53,643,113
53,643,113
Authorized Distributors
13
13
13
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
150 mA
150 mA
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMDL914T1G.

Related Parts

Descriptions

Descriptions of onsemi MMDL914T1G provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
ON Semi MMDL914T1G, SMT Diode, 75V 200mA, 4ns, 2-Pin SOD-323 | ON Semiconductor MMDL914T1G
Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-323 T/R
Switching Diode, 200Ma 100V Sod-323, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:200Ma; Forward Voltage Max:1V; Reverse Recovery Time:4Ns; Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMDL914T1G.
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 36 / Peak Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 4 / Thermal Resistance W/°C = 635

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDL914T1G.

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current200 mA
Capacitance4 pF
Current Rating200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current5 µA
PolarityStandard
Power Dissipation200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage100 V
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height900 µm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMDL914T1G.

Newark
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago
Datasheet5 pages5 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago