1N4148WS-7-F Diodes Inc. Small Signal Switching Diode 75V

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current150 mA
Capacitance2 pF
Current2 A
Current Rating150 mA
Element ConfigurationSingle
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
Output Current150 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage75 V
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WS-7-F.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+33.86%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.024
$ 0.04
$ 0.041
$ 0.045
$ 0.037
$ 0.038
$ 0.069
$ 0.032
$ 0.029
Stock
50,016,532
10,056,804
11,504,135
6,958,753
8,243,356
2,823,560
2,186,621
3,181,173
3,468,362
1,067,187
Authorized Distributors
13
10
16
7
10
13
14
13
9
4
Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
-
SOD-323-2
SMA
-
SOD-323-2
-
SOD
-
-
SOD-323-2
Forward Voltage
1.25 V
1 V
1.2 V
1.25 V
1.25 V
1.2 V
1.2 V
1.2 V
-
1 V
Reverse Voltage (DC)
-
-
-
-
-
-
-
-
-
-
Average Rectified Current
150 mA
200 mA
150 mA
150 mA
150 mA
-
150 mA
150 mA
-
200 mA
Max Reverse Leakage Current
-
5 µA
100 µA
-
-
-
100 µA
-
-
5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns
4 ns
4 ns
4 ns
4 ns
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4148WS-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4148WS-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
1N4148WS Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
DIODE, SS SWITCH, 75V, 0.2W, SOD323; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-123; No. of Pins:2; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148WS-7-F.
  • 1N4148WS-7F
  • 1N4148WS7F

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current150 mA
Capacitance2 pF
Current2 A
Current Rating150 mA
Element ConfigurationSingle
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
Output Current150 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current1 µA
PolarityStandard
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage75 V
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length1.8 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WS-7-F.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet4 pages12 years ago
Jameco
Datasheet4 pages15 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page13 years ago