MCC MMBT5401-TP

Trans Gp Bjt PNP 150V 0.6A 300MW 3-PIN SOT-23 T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)150 V
Current Rating-600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min80
Max Breakdown Voltage150 V
Max Collector Current600 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)-150 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC MMBT5401-TP.

Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-24.56%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.036
$ 0.036
Stock
3,953,199
8,365,881
8,365,881
Authorized Distributors
6
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
150 V
-150 V
-150 V
Max Collector Current
600 mA
500 mA
500 mA
Transition Frequency
100 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
500 mV
-500 mV
-500 mV
hFE Min
80
50
50
Power Dissipation
300 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for MCC MMBT5401-TP.

Related Parts

Descriptions

Descriptions of MCC MMBT5401-TP provided by its distributors.

Trans GP BJT PNP 150V 0.6A 300mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon
MMBT5401 Series PNP 300 mW 150 V SMT Plastic Encapsulate Transistor - SOT-23-3
600mA 300mW PNP General-Purpose Amplifier, SOT-23, 7IN. REEL
BJT, PNP, 150VDC, SOT-23; Transistor Pol; BJT, PNP, 150VDC, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 600mA; DC Current Gain hFE: 50hFE; No. of Pins: 3Pins

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5401TP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)150 V
Current Rating-600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min80
Max Breakdown Voltage150 V
Max Collector Current600 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)-150 V
Dimensions
Height1.12 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for MCC MMBT5401-TP.

Future Electronics
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant