onsemi KST5401MTF

Transistor, Bjt, PNP, 150V V(br)ceo, 500MA I(C), SOT-23
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)-160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)150 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min60
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Number of Elements1
PackagingTape & Reel
PolarityPNP
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)-150 V
Dimensions
Height970 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi KST5401MTF.

Newark
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
iiiC
Datasheet4 pages21 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-33.33%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.036
$ 0.036
Stock
455,652
8,365,881
8,365,881
Authorized Distributors
1
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
150 V
-150 V
-150 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
60
50
50
Power Dissipation
350 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KST5401MTF.

Related Parts

Descriptions

Descriptions of onsemi KST5401MTF provided by its distributors.

TRANSISTOR,BJT,PNP,150V V(BR)CEO,500MA I(C),SOT-23
Trans GP BJT PNP 150V 0.5A 3-Pin SOT-23 T/R - Tape and Reel
PNP EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon
TRANSISTOR, BIPOL, PNP, -150V, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -150V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 350mW; DC Collector Current: -500mA; DC Current Gain hFE: 50hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: -; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KST5401-MTF

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Collector Base Voltage (VCBO)-160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)150 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min60
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Number of Elements1
PackagingTape & Reel
PolarityPNP
Power Dissipation350 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)-150 V
Dimensions
Height970 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi KST5401MTF.

Newark
Datasheet4 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
iiiC
Datasheet4 pages21 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago