onsemi MMBT5401

Transistor General Purpose BJT PNP 150 Volt 0.6A 3-Pin SOT-23
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight59.987591 mg
Technical
Collector Base Voltage (VCBO)-160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-150 V
Current2 A
Current Rating-600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min60
Max Breakdown Voltage150 V
Max Collector Current-600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation350 mW
Transition Frequency300 MHz
Voltage150 V
Voltage Rating (DC)-150 V
Dimensions
Height960 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5401.

Farnell
Datasheet6 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages2 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
iiiC
Datasheet6 pages19 years ago
Jameco
Datasheet9 pages22 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-24.04%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.036
$ 0.036
Stock
3,273,911
8,712,610
8,712,610
Authorized Distributors
2
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
150 V
-150 V
-150 V
Max Collector Current
-600 mA
500 mA
500 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
60
50
50
Power Dissipation
350 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT5401.

Related Parts

Descriptions

Descriptions of onsemi MMBT5401 provided by its distributors.

Transistor General Purpose BJT PNP 150 Volt 0.6A 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 150V 0.6A 3-Pin SOT-23 T/R - Tape and Reel
TRANSISTOR,PNP,SMD,SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 350mW; DC Coll; Available until stocks are exhausted Alternative available
Transistor; Transistor Type:Bipolar; Transistor Polarity:PNP; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):50; Package/Case:SOT-323; C-E Breakdown Voltage:150V; DC Collector Current:0.6A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5401.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight59.987591 mg
Technical
Collector Base Voltage (VCBO)-160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-150 V
Current2 A
Current Rating-600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min60
Max Breakdown Voltage150 V
Max Collector Current-600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation350 mW
Transition Frequency300 MHz
Voltage150 V
Voltage Rating (DC)-150 V
Dimensions
Height960 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5401.

Farnell
Datasheet6 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages2 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
iiiC
Datasheet6 pages19 years ago
Jameco
Datasheet9 pages22 years ago
TME
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago