Diodes Inc. MMBT5401-7-F

MMBT5401 Series PNP -150 V 300 mW Small Signal Transistor Surface Mount-SOT-23-3
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)-160 V
Collector Emitter Breakdown Voltage-150 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-150 V
Continuous Collector Current-200 mA
Current2 A
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min60
Max Breakdown Voltage150 V
Max Collector Current-600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage150 V
Voltage Rating (DC)-150 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT5401-7-F.

Farnell
Datasheet7 pages5 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
iiiC
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-4.56%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
$ 0.038
Stock
9,151,129
8,666,416
8,666,416
Authorized Distributors
11
11
11
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-150 V
-150 V
-150 V
Max Collector Current
-600 mA
500 mA
500 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
60
50
50
Power Dissipation
300 mW
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBT5401-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBT5401-7-F provided by its distributors.

MMBT5401 Series PNP -150 V 300 mW Small Signal Transistor Surface Mount-SOT-23-3
Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 150V 0.6A 3Pin SOT23 | Diodes Inc MMBT5401-7-F
Trans GP BJT PNP 150V 0.6A 350mW 3-Pin SOT-23 T/R
Transistor, PNP, -150V, -0.6A, 0.31W; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-150V; Transition Frequency ft:300MHz; Power
TRANSISTOR, PNP, 150V, 0.6A, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage Max:150V; Continuous Collector Current:600mA; Power Dissipation:310mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Product Range:- RoHS Compliant: Yes
TRANS, PNP, -150V, -0.6A, 0.31W; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -150V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 310mW; DC Collector Current: -600mA; DC Current Gain hFE: 50hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5401-7F

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)-160 V
Collector Emitter Breakdown Voltage-150 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-150 V
Continuous Collector Current-200 mA
Current2 A
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min60
Max Breakdown Voltage150 V
Max Collector Current-600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage150 V
Voltage Rating (DC)-150 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT5401-7-F.

Farnell
Datasheet7 pages5 years ago
Datasheet4 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages10 years ago
iiiC
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago