onsemi MM74HC00M

MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current5.2 mA
Propagation Delay15 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Voltage5 V
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC00M.

element14 APAC
Datasheet9 pages25 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages1 year ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet8 pages17 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+79.78%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.203
$ 0.203
Stock
596,816
2,043,024
2,043,024
Authorized Distributors
10
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
13 ns
13 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HC00M.

Related Parts

Descriptions

Descriptions of onsemi MM74HC00M provided by its distributors.

MM74HC Series Quad 2-Input NAND Gate w/Buffered Output - SOIC-14
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm 5.2mA 5.2mA 1.5V-4.2V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
The MM74HC00 NAND gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs. All devices have high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
IC, 74HC CMOS, SMD, 74HC00, SOIC14; Logic Family / Base Number: 74HC00; Logic Type: -; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7400; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; IC Generic Number: 74HC00; Logic Function Number: 00; Logic IC Base Number: 7400; Logic IC Function: Quad 2-Input NAND Gate; No. of Gates: 4; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC00M.
  • MM74HC00M..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
Output Current5.2 mA
Propagation Delay15 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Voltage5 V
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC00M.

element14 APAC
Datasheet9 pages25 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing2 pages4 years ago
TME
Datasheet0 pages0 years ago
onsemi
Datasheet7 pages1 year ago
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet9 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet8 pages17 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago